Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATMBS-024-0305Copy
Manufacturer Standard Lead Time16 weeks
Order Code4565559
Product RangeATM Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.090 (CNY8.0117) |
| 10+ | CNY6.500 (CNY7.345) |
| 25+ | CNY6.100 (CNY6.893) |
| 50+ | CNY6.030 (CNY6.8139) |
| 100+ | CNY5.940 (CNY6.7122) |
| 250+ | CNY5.770 (CNY6.5201) |
| 500+ | CNY5.600 (CNY6.328) |
| 1000+ | CNY5.410 (CNY6.1133) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.09 (CNY8.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATMBS-024-0305Copy
Manufacturer Standard Lead Time16 weeks
Order Code4565559
Product RangeATM Series
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product RangeATM Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (15-Jan-2018)
For Use With
Amphenol ATM06-2P 3 Pos Receptacle Rectangular Connector
Cable Exit Angle
180°
Product Range
ATM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055974
