Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATMBS-016-0005Copy
Manufacturer Standard Lead Time17 weeks
Order Code4565557
Product RangeATM Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.920 (CNY5.5596) |
| 10+ | CNY4.020 (CNY4.5426) |
| 25+ | CNY3.780 (CNY4.2714) |
| 50+ | CNY3.680 (CNY4.1584) |
| 100+ | CNY3.590 (CNY4.0567) |
| 250+ | CNY3.350 (CNY3.7855) |
| 500+ | CNY3.270 (CNY3.6951) |
| 1000+ | CNY3.170 (CNY3.5821) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.92 (CNY5.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATMBS-016-0005Copy
Manufacturer Standard Lead Time17 weeks
Order Code4565557
Product RangeATM Series
Technical Datasheet
Accessory TypeBackshell
For Use WithAmphenol ATMBS-273-0205/ATMBS-005-0305/ATMBS-008-0405 2/3/4 Pos Plug Rectangular Connectors
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialThermoplastic Body
Product RangeATM Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (15-Jan-2018)
For Use With
Amphenol ATMBS-273-0205/ATMBS-005-0305/ATMBS-008-0405 2/3/4 Pos Plug Rectangular Connectors
Cable Exit Angle
90°
Product Range
ATM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
