Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATMBS-008-0405Copy
Manufacturer Standard Lead Time17 weeks
Order Code4565556
Product RangeATM Series
Your Part Number
994 In Stock
Need more?
994 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.600 (CNY9.718) |
| 10+ | CNY7.710 (CNY8.7123) |
| 25+ | CNY7.240 (CNY8.1812) |
| 50+ | CNY7.100 (CNY8.023) |
| 100+ | CNY6.920 (CNY7.8196) |
| 250+ | CNY6.570 (CNY7.4241) |
| 500+ | CNY6.310 (CNY7.1303) |
| 1000+ | CNY6.040 (CNY6.8252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.60 (CNY9.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATMBS-008-0405Copy
Manufacturer Standard Lead Time17 weeks
Order Code4565556
Product RangeATM Series
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product RangeATM Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (15-Jan-2018)
For Use With
Amphenol ATM06-4S 4 Pos Plug Rectangular Connector
Cable Exit Angle
180°
Product Range
ATM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
