Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATMBS-005-0305Copy
Manufacturer Standard Lead Time16 weeks
Order Code4565555
Product RangeATM Series
Your Part Number
785 In Stock
Need more?
785 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.500 (CNY8.475) |
| 10+ | CNY6.780 (CNY7.6614) |
| 25+ | CNY6.380 (CNY7.2094) |
| 50+ | CNY6.290 (CNY7.1077) |
| 100+ | CNY6.200 (CNY7.006) |
| 250+ | CNY5.920 (CNY6.6896) |
| 500+ | CNY5.690 (CNY6.4297) |
| 1000+ | CNY5.240 (CNY5.9212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.50 (CNY8.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATMBS-005-0305Copy
Manufacturer Standard Lead Time16 weeks
Order Code4565555
Product RangeATM Series
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product RangeATM Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (15-Jan-2018)
For Use With
Amphenol ATM06-2S 3 Pos Plug Rectangular Connector
Cable Exit Angle
180°
Product Range
ATM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003242
