Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM15-08PA-BM03Copy
Manufacturer Standard Lead Time12 weeks
Order Code3219068
Product RangeATM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY66.210 (CNY74.8173) |
Price for:Each
Minimum: 200
Multiple: 200
CNY13,242.00 (CNY14,963.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM15-08PA-BM03Copy
Manufacturer Standard Lead Time12 weeks
Order Code3219068
Product RangeATM Series
Technical Datasheet
Product RangeATM Series
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
IP RatingIP67
Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATM Series
Contact Material
Copper Alloy
Current Rating
7.5A
Connector Body Material
Thermoplastic Body
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030074
