Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM13-3P-BM02Copy
Manufacturer Standard Lead Time12 weeks
Order Code3219053
Product RangeATM Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.180 (CNY98.5134) |
| 5+ | CNY83.360 (CNY94.1968) |
| 10+ | CNY79.540 (CNY89.8802) |
| 25+ | CNY75.580 (CNY85.4054) |
| 50+ | CNY73.880 (CNY83.4844) |
| 100+ | CNY72.240 (CNY81.6312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.18 (CNY98.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM13-3P-BM02Copy
Manufacturer Standard Lead Time12 weeks
Order Code3219053
Product RangeATM Series
Technical Datasheet
Product RangeATM Series
Automotive Connector Shell StyleRight Angle Receptacle
Automotive Contact TypePCB Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATM Series
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Receptacle
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023557
