Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM13-2P-BM02Copy
Manufacturer Standard Lead Time12 weeks
Order Code3219049
Product RangeATM Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.780 (CNY82.2414) |
| 5+ | CNY69.580 (CNY78.6254) |
| 10+ | CNY66.370 (CNY74.9981) |
| 25+ | CNY63.030 (CNY71.2239) |
| 50+ | CNY61.670 (CNY69.6871) |
| 100+ | CNY60.230 (CNY68.0599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.78 (CNY82.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM13-2P-BM02Copy
Manufacturer Standard Lead Time12 weeks
Order Code3219049
Product RangeATM Series
Technical Datasheet
Product RangeATM Series
Connector Body MaterialThermoplastic Body
Contact PlatingGold
IP RatingIP67
Voltage Rating250VDC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATM Series
Contact Plating
Gold
Voltage Rating
250VDC
Connector Body Material
Thermoplastic Body
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02203
