Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM13-2P-BM01Copy
Manufacturer Standard Lead Time12 weeks
Order Code3219048
Product RangeATM Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.030 (CNY78.0039) |
| 5+ | CNY66.030 (CNY74.6139) |
| 10+ | CNY62.960 (CNY71.1448) |
| 25+ | CNY59.820 (CNY67.5966) |
| 50+ | CNY58.460 (CNY66.0598) |
| 100+ | CNY57.160 (CNY64.5908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.03 (CNY78.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM13-2P-BM01Copy
Manufacturer Standard Lead Time12 weeks
Order Code3219048
Product RangeATM Series
Technical Datasheet
Product RangeATM Series
Automotive Contact TypePCB Pin
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
Voltage Rating250VDC
Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATM Series
Contact Material
Copper Alloy
IP Rating
IP67
Current Rating
7.5A
Automotive Contact Type
PCB Pin
Contact Plating
Gold
Voltage Rating
250VDC
SVHC
No SVHC (04-Feb-2026)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020896
