Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM13-12PA-R008Copy
Manufacturer Standard Lead Time24 weeks
Order Code3275719
Product RangeATM Series
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.080 (CNY171.8504) |
| 10+ | CNY129.270 (CNY146.0751) |
| 25+ | CNY122.690 (CNY138.6397) |
| 100+ | CNY116.100 (CNY131.193) |
| 250+ | CNY109.510 (CNY123.7463) |
| 500+ | CNY107.320 (CNY121.2716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.08 (CNY171.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM13-12PA-R008Copy
Manufacturer Standard Lead Time24 weeks
Order Code3275719
Product RangeATM Series
Technical Datasheet
Product RangeATM Series
Connector Body MaterialThermoplastic Body
Contact PlatingTin
IP RatingIP69K
Voltage Rating250V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATM Series
Contact Plating
Tin
Voltage Rating
250V
Connector Body Material
Thermoplastic Body
IP Rating
IP69K
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092
