Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM13-12PA-GR01Copy
Manufacturer Standard Lead Time20 weeks
Order Code3275718
Product RangeATM Series
Your Part Number
108 In Stock
Need more?
108 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.740 (CNY220.0562) |
| 5+ | CNY184.570 (CNY208.5641) |
| 10+ | CNY174.390 (CNY197.0607) |
| 25+ | CNY170.950 (CNY193.1735) |
| 50+ | CNY168.460 (CNY190.3598) |
| 100+ | CNY162.250 (CNY183.3425) |
| 250+ | CNY161.960 (CNY183.0148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.74 (CNY220.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM13-12PA-GR01Copy
Manufacturer Standard Lead Time20 weeks
Order Code3275718
Product RangeATM Series
Technical Datasheet
Product RangeATM Series
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP69K
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATM Series
Contact Material
Copper Alloy
IP Rating
IP69K
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05544
