Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM13-12PA-12PB-BM03.Copy
Order Code3219699
Product RangeATM Series
Your Part Number
256 In Stock
Need more?
256 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.240 (CNY173.1612) |
| 10+ | CNY130.230 (CNY147.1599) |
| 25+ | CNY122.080 (CNY137.9504) |
| 100+ | CNY116.260 (CNY131.3738) |
| 250+ | CNY110.330 (CNY124.6729) |
| 500+ | CNY102.100 (CNY115.373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.24 (CNY173.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM13-12PA-12PB-BM03.Copy
Order Code3219699
Product RangeATM Series
Technical Datasheet
Product RangeATM Series
Automotive Connector Shell StyleRight Angle Receptacle
No. of Contacts24Contacts
Contact PlatingTin
IP RatingIP67
Voltage Rating250VDC
Current Rating7.5A
Technical Specifications
Product Range
ATM Series
No. of Contacts
24Contacts
IP Rating
IP67
Current Rating
7.5A
Automotive Connector Shell Style
Right Angle Receptacle
Contact Plating
Tin
Voltage Rating
250VDC
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13103
