Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM13-08PA-BM02Copy
Manufacturer Standard Lead Time20 weeks
Order Code3219034
Product RangeATM Series
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.970 (CNY164.9461) |
| 5+ | CNY137.510 (CNY155.3863) |
| 10+ | CNY129.060 (CNY145.8378) |
| 25+ | CNY123.330 (CNY139.3629) |
| 50+ | CNY121.830 (CNY137.6679) |
| 100+ | CNY109.750 (CNY124.0175) |
| 250+ | CNY104.640 (CNY118.2432) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.97 (CNY164.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM13-08PA-BM02Copy
Manufacturer Standard Lead Time20 weeks
Order Code3219034
Product RangeATM Series
Technical Datasheet
Product RangeATM Series
Automotive Connector Shell StyleRight Angle Receptacle
IP RatingIP67
Voltage Rating250VDC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATM Series
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Receptacle
Voltage Rating
250VDC
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035834
