Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM06-4SCopy
Manufacturer Standard Lead Time18 weeks
Order Code2361184
Product RangeATM Series
Your Part Number
1,989 In Stock
Need more?
1,989 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.450 (CNY11.8085) |
| 10+ | CNY8.860 (CNY10.0118) |
| 100+ | CNY7.520 (CNY8.4976) |
| 500+ | CNY6.720 (CNY7.5936) |
| 1000+ | CNY6.400 (CNY7.232) |
| 2500+ | CNY6.000 (CNY6.780) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.45 (CNY11.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM06-4SCopy
Manufacturer Standard Lead Time18 weeks
Order Code2361184
Product RangeATM Series
Technical Datasheet
Product RangeATM Series
No. of Positions4Ways
For Use WithATM Series Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating1500V
Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ATM06-4S is a 4-way Plug with size-20 socket-type contact. The ATM series connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housing is manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance and dielectric/mechanical properties. The sealing system is comprised of an internal and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
- 16 to 22AWG Wire size
- 7.5A Current rating
- 1000MΩ at 25°C Minimum insulation resistance
- IP67 (moisture resistance) Protection rating
- 100 Mating cycles
Applications
Industrial
Technical Specifications
Product Range
ATM Series
No. of Positions
4Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
1500V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
ATM Series Socket Contacts
IP Rating
IP67
Current Rating
7.5A
Alternatives for ATM06-4S
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00415
