Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM06-3SCopy
Manufacturer Standard Lead Time6 weeks
Order Code2318728
Product RangeATM Series
Your Part Number
753 In Stock
Need more?
753 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.060 (CNY9.1078) |
| 10+ | CNY6.860 (CNY7.7518) |
| 100+ | CNY5.830 (CNY6.5879) |
| 500+ | CNY5.200 (CNY5.876) |
| 1000+ | CNY4.960 (CNY5.6048) |
| 2500+ | CNY4.640 (CNY5.2432) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.06 (CNY9.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM06-3SCopy
Manufacturer Standard Lead Time6 weeks
Order Code2318728
Product RangeATM Series
Technical Datasheet
Product RangeATM Series
For Use WithATM Series Socket Contacts
IP RatingIP67
Voltage Rating1500V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATM Series
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
For Use With
ATM Series Socket Contacts
Voltage Rating
1500V
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
