Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM06-12SCCopy
Manufacturer Standard Lead Time28 weeks
Order Code4699146
Product RangeATM Series
Your Part Number
228 In Stock
Need more?
228 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.830 (CNY19.0179) |
| 10+ | CNY14.300 (CNY16.159) |
| 100+ | CNY12.770 (CNY14.4301) |
| 250+ | CNY11.580 (CNY13.0854) |
| 500+ | CNY11.030 (CNY12.4639) |
| 1000+ | CNY10.330 (CNY11.6729) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.83 (CNY19.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM06-12SCCopy
Manufacturer Standard Lead Time28 weeks
Order Code4699146
Product RangeATM Series
Technical Datasheet
Product RangeATM Series
No. of Positions12Ways
For Use WithAmphenol ATM Series Size 20 Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating1.5kV
Current Rating7.5A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ATM Series
No. of Positions
12Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
1.5kV
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
Amphenol ATM Series Size 20 Socket Contacts
IP Rating
IP67
Current Rating
7.5A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
