
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.880 (CNY12.2944) |
| 10+ | CNY9.220 (CNY10.4186) |
| 100+ | CNY7.840 (CNY8.8592) |
| 500+ | CNY6.990 (CNY7.8987) |
| 1000+ | CNY6.660 (CNY7.5258) |
| 2500+ | CNY6.240 (CNY7.0512) |
Product Information
Product Overview
The ATM04-2P is a 2-way Receptacle, male connector with size-20 pin-type contact. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housing is manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance and dielectric/mechanical properties. The sealing system is comprised of an internal and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
- 16 to 22AWG Wire size
- 7.5A Current rating
- 1000MΩ at 25°C Minimum insulation resistance
- IP67 (moisture resistance) Protection rating
- 100 Mating cycles
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
ATM Series
2Ways
Thermoplastic Body
1500V
No SVHC (04-Feb-2026)
Receptacle
ATM Series Pin Contacts
IP67
7.5A
Alternatives for ATM04-2P
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
