Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-2P-SR01BKCopy
Manufacturer Standard Lead Time21 weeks
Order Code3929666
Product RangeATM Series
Your Part Number
420 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
405 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.730 (CNY20.0349) |
| 10+ | CNY15.050 (CNY17.0065) |
| 100+ | CNY12.800 (CNY14.464) |
| 250+ | CNY12.000 (CNY13.560) |
| 500+ | CNY11.420 (CNY12.9046) |
| 1000+ | CNY10.880 (CNY12.2944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.73 (CNY20.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-2P-SR01BKCopy
Manufacturer Standard Lead Time21 weeks
Order Code3929666
Product RangeATM Series
Technical Datasheet
Product RangeATM Series
Connector Body MaterialThermoplastic Body
Voltage Rating-
Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATM Series
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Thermoplastic Body
Current Rating
7.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
