Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-08PD-SR1BNCopy
Manufacturer Standard Lead Time21 weeks
Order Code3929726
Product RangeATM Series
Your Part Number
592 In Stock
Need more?
592 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.260 (CNY59.0538) |
| 10+ | CNY44.400 (CNY50.172) |
| 100+ | CNY39.630 (CNY44.7819) |
| 250+ | CNY35.940 (CNY40.6122) |
| 500+ | CNY34.220 (CNY38.6686) |
| 1000+ | CNY32.080 (CNY36.2504) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.26 (CNY59.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-08PD-SR1BNCopy
Manufacturer Standard Lead Time21 weeks
Order Code3929726
Product RangeATM Series
Technical Datasheet
Product RangeATM Series
IP RatingIP67
Voltage Rating-
Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATM Series
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
IP Rating
IP67
Current Rating
7.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033058
