Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHP042P08EL16-M1Copy
Manufacturer Standard Lead Time12 weeks
Order Code3106336
Product RangeMagnaMate Standard Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY749.730 (CNY847.1949) |
| 50+ | CNY656.010 (CNY741.2913) |
| 100+ | CNY543.550 (CNY614.2115) |
| 250+ | CNY487.320 (CNY550.6716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY749.73 (CNY847.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHP042P08EL16-M1Copy
Manufacturer Standard Lead Time12 weeks
Order Code3106336
Product RangeMagnaMate Standard Series
Technical Datasheet
Product RangeMagnaMate Standard Series
Automotive Contact TypeScrew Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingSilver
IP RatingIP67
Voltage Rating1kV
Current Rating180A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MagnaMate Standard Series
Connector Body Material
Thermoplastic Body
Contact Plating
Silver
Voltage Rating
1kV
SVHC
No SVHC (04-Feb-2026)
Automotive Contact Type
Screw Pin
Contact Material
Copper Alloy
IP Rating
IP67
Current Rating
180A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19777
