Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHP041P08NN-H1Copy
Manufacturer Standard Lead Time16 weeks
Order Code3106328
Product RangeMagnaMate Quicklock Series
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.500 (CNY125.995) |
| 200+ | CNY85.340 (CNY96.4342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.50 (CNY126.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHP041P08NN-H1Copy
Manufacturer Standard Lead Time16 weeks
Order Code3106328
Product RangeMagnaMate Quicklock Series
Technical Datasheet
Product RangeMagnaMate Quicklock Series
Automotive Connector Shell StyleStraight Receptacle
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingSilver
Voltage Rating1kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MagnaMate Quicklock Series
Connector Body Material
Thermoplastic Body
Contact Plating
Silver
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Straight Receptacle
Contact Material
Copper Alloy
Voltage Rating
1kV
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043174
