Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD06-1-8S-OMCopy
Order Code3596247
Product RangeATHD Series
Your Part Number
221 In Stock
Need more?
221 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.810 (CNY35.9453) |
| 10+ | CNY27.000 (CNY30.510) |
| 100+ | CNY22.960 (CNY25.9448) |
| 250+ | CNY21.510 (CNY24.3063) |
| 500+ | CNY20.490 (CNY23.1537) |
| 1000+ | CNY19.520 (CNY22.0576) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.81 (CNY35.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD06-1-8S-OMCopy
Order Code3596247
Product RangeATHD Series
Technical Datasheet
Product RangeATHD Series
For Use WithAmphenol Structure Plus ATHD Series Automotive Socket Contacts
Connector Body MaterialThermoplastic Body
Voltage Rating-
Technical Specifications
Product Range
ATHD Series
For Use With
Amphenol Structure Plus ATHD Series Automotive Socket Contacts
Voltage Rating
-
Gender
Plug
Connector Body Material
Thermoplastic Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01146
