Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD06-1-8S-8G-M1Copy
Manufacturer Standard Lead Time14 weeks
Order Code3996553
Product RangeATHD Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY337.420 (CNY381.2846) |
| 5+ | CNY312.110 (CNY352.6843) |
| 10+ | CNY286.800 (CNY324.084) |
| 25+ | CNY268.840 (CNY303.7892) |
| 50+ | CNY256.020 (CNY289.3026) |
| 100+ | CNY243.810 (CNY275.5053) |
Price for:Each
Minimum: 1
Multiple: 1
CNY337.42 (CNY381.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD06-1-8S-8G-M1Copy
Manufacturer Standard Lead Time14 weeks
Order Code3996553
Product RangeATHD Series
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions1Ways
Jacket ColourBlack
Product RangeATHD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Circular Plug to Free End
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
No. of Positions
1Ways
Product Range
ATHD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134
