Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD06-1-12SCopy
Order Code3596243
Product RangeATHD Series
Your Part Number
602 In Stock
Need more?
602 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.620 (CNY28.9506) |
| 10+ | CNY21.750 (CNY24.5775) |
| 100+ | CNY18.490 (CNY20.8937) |
| 250+ | CNY17.630 (CNY19.9219) |
| 500+ | CNY16.770 (CNY18.9501) |
| 1000+ | CNY15.970 (CNY18.0461) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.62 (CNY28.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD06-1-12SCopy
Order Code3596243
Product RangeATHD Series
Technical Datasheet
Product RangeATHD Series
Connector Body MaterialThermoplastic Body
IP RatingIP67, IP69K
Voltage Rating-
Current Rating25A
Technical Specifications
Product Range
ATHD Series
Connector Body Material
Thermoplastic Body
Voltage Rating
-
Gender
Plug
IP Rating
IP67, IP69K
Current Rating
25A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006671
