Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD06-1-12S-12G-M5Copy
Manufacturer Standard Lead Time14 weeks
Order Code3996552
Product RangeATHD Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY442.540 (CNY500.0702) |
| 5+ | CNY418.810 (CNY473.2553) |
| 10+ | CNY395.080 (CNY446.4404) |
| 25+ | CNY371.350 (CNY419.6255) |
| 50+ | CNY349.810 (CNY395.2853) |
| 100+ | CNY319.780 (CNY361.3514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY442.54 (CNY500.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD06-1-12S-12G-M5Copy
Manufacturer Standard Lead Time14 weeks
Order Code3996552
Product RangeATHD Series
Technical Datasheet
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Product RangeATHD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
16.4ft
Product Range
ATHD Series
Cable Length - Metric
5m
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134
