Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD06-1-12S-12G-M4Copy
Manufacturer Standard Lead Time14 weeks
Order Code3996551
Product RangeATHD Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY393.150 (CNY444.2595) |
| 5+ | CNY372.060 (CNY420.4278) |
| 10+ | CNY350.960 (CNY396.5848) |
| 25+ | CNY329.860 (CNY372.7418) |
| 50+ | CNY310.730 (CNY351.1249) |
| 100+ | CNY284.060 (CNY320.9878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY393.15 (CNY444.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD06-1-12S-12G-M4Copy
Manufacturer Standard Lead Time14 weeks
Order Code3996551
Product RangeATHD Series
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
Cable Length - Metric4m
Jacket ColourBlack
Product RangeATHD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Circular Plug to Free End
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
4m
Product Range
ATHD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134
