Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD06-1-12S-10G-M2Copy
Manufacturer Standard Lead Time18 weeks
Order Code3996545
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY319.310 (CNY360.8203) |
| 5+ | CNY295.360 (CNY333.7568) |
| 10+ | CNY271.400 (CNY306.682) |
| 25+ | CNY254.420 (CNY287.4946) |
| 50+ | CNY242.290 (CNY273.7877) |
| 100+ | CNY230.740 (CNY260.7362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY319.31 (CNY360.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD06-1-12S-10G-M2Copy
Manufacturer Standard Lead Time18 weeks
Order Code3996545
Technical Datasheet
Cable Length - Imperial6.6ft
Cable Length - Metric2m
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
6.6ft
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
2m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134
