Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-8P-E003Copy
Order Code3596241
Your Part Number
684 In Stock
Need more?
684 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.570 (CNY35.6741) |
| 10+ | CNY26.860 (CNY30.3518) |
| 100+ | CNY22.820 (CNY25.7866) |
| 250+ | CNY21.760 (CNY24.5888) |
| 500+ | CNY20.700 (CNY23.391) |
| 1000+ | CNY19.710 (CNY22.2723) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.57 (CNY35.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-8P-E003Copy
Order Code3596241
Technical Datasheet
For Use WithAmphenol ATHD Series Automotive Pin Contacts
IP RatingIP67, IP69K
Voltage Rating-
Current Rating60A
Technical Specifications
Gender
Receptacle
IP Rating
IP67, IP69K
Current Rating
60A
For Use With
Amphenol ATHD Series Automotive Pin Contacts
Voltage Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011612
