Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-8P-8G-M4Copy
Manufacturer Standard Lead Time14 weeks
Order Code3996540
Product RangeATHD Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY628.710 (CNY710.4423) |
| 5+ | CNY595.010 (CNY672.3613) |
| 10+ | CNY561.310 (CNY634.2803) |
| 25+ | CNY527.600 (CNY596.188) |
| 50+ | CNY497.000 (CNY561.610) |
| 100+ | CNY454.360 (CNY513.4268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY628.71 (CNY710.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-8P-8G-M4Copy
Manufacturer Standard Lead Time14 weeks
Order Code3996540
Product RangeATHD Series
Technical Datasheet
No. of Positions1Ways
Cable Length - Metric4m
Product RangeATHD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
1Ways
Product Range
ATHD Series
Cable Length - Metric
4m
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134
