Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-4P-E003Copy
Manufacturer Standard Lead Time11 weeks
Order Code4562243
Product RangeATHD Series
Your Part Number
196 In Stock
Need more?
196 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.430 (CNY56.9859) |
| 10+ | CNY42.850 (CNY48.4205) |
| 100+ | CNY36.430 (CNY41.1659) |
| 250+ | CNY34.150 (CNY38.5895) |
| 500+ | CNY32.520 (CNY36.7476) |
| 1000+ | CNY30.970 (CNY34.9961) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.43 (CNY56.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-4P-E003Copy
Manufacturer Standard Lead Time11 weeks
Order Code4562243
Product RangeATHD Series
Technical Datasheet
Product RangeATHD Series
No. of Positions1Ways
Connector Body MaterialThermoplastic Body
IP RatingIP67, IP69K
Voltage Rating1kV
Current Rating100A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATHD Series
No. of Positions
1Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
1kV
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Amphenol ATHD Series Size 4 Automotive Pin Contacts
IP Rating
IP67, IP69K
Current Rating
100A
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054568
