Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-12P-12G-M5Copy
Manufacturer Standard Lead Time14 weeks
Order Code3996536
Product RangeATHD Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY441.250 (CNY498.6125) |
| 5+ | CNY417.600 (CNY471.888) |
| 10+ | CNY393.950 (CNY445.1635) |
| 25+ | CNY370.290 (CNY418.4277) |
| 50+ | CNY348.810 (CNY394.1553) |
| 100+ | CNY318.880 (CNY360.3344) |
Price for:Each
Minimum: 1
Multiple: 1
CNY441.25 (CNY498.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-12P-12G-M5Copy
Manufacturer Standard Lead Time14 weeks
Order Code3996536
Product RangeATHD Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
Cable Length - Metric5m
Jacket ColourBlack
Product RangeATHD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
5m
Product Range
ATHD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134
