Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-12P-12G-M2Copy
Manufacturer Standard Lead Time14 weeks
Order Code3996534
Product RangeATHD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY287.260 (CNY324.6038) |
| 5+ | CNY265.720 (CNY300.2636) |
| 10+ | CNY244.180 (CNY275.9234) |
| 25+ | CNY228.890 (CNY258.6457) |
| 50+ | CNY217.970 (CNY246.3061) |
| 100+ | CNY207.580 (CNY234.5654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY287.26 (CNY324.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-12P-12G-M2Copy
Manufacturer Standard Lead Time14 weeks
Order Code3996534
Product RangeATHD Series
Technical Datasheet
Cable Length - Metric2m
Jacket ColourBlack
Product RangeATHD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Metric
2m
Product Range
ATHD Series
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09707
