Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATF13-08PA-BM01.Copy
Manufacturer Standard Lead Time22 weeks
Order Code3272685
Product RangeAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 350+ | CNY120.760 (CNY136.4588) |
| 500+ | CNY116.210 (CNY131.3173) |
| 1000+ | CNY109.620 (CNY123.8706) |
Price for:Each
Minimum: 350
Multiple: 350
CNY42,266.00 (CNY47,760.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATF13-08PA-BM01.Copy
Manufacturer Standard Lead Time22 weeks
Order Code3272685
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
Connector Body MaterialThermoplastic Body
Contact PlatingGold
IP RatingIP67
Current Rating13A
Technical Specifications
Product Range
AT Series
Contact Plating
Gold
Current Rating
13A
Connector Body Material
Thermoplastic Body
IP Rating
IP67
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012093
