Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATBS-265-0405Copy
Manufacturer Standard Lead Time17 weeks
Order Code4565552
Product RangeAT Series
Your Part Number
110 In Stock
Need more?
110 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.090 (CNY12.5317) |
| 10+ | CNY10.140 (CNY11.4582) |
| 25+ | CNY9.460 (CNY10.6898) |
| 50+ | CNY9.390 (CNY10.6107) |
| 100+ | CNY9.250 (CNY10.4525) |
| 250+ | CNY8.230 (CNY9.2999) |
| 500+ | CNY8.090 (CNY9.1417) |
| 1000+ | CNY7.890 (CNY8.9157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.09 (CNY12.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATBS-265-0405Copy
Manufacturer Standard Lead Time17 weeks
Order Code4565552
Product RangeAT Series
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product RangeAT Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (15-Jan-2018)
For Use With
Amphenol AT04-4P 4 Pos Receptacle Rectangular Connector
Cable Exit Angle
180°
Product Range
AT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055974
