Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATBS-262-0305Copy
Manufacturer Standard Lead Time17 weeks
Order Code4565549
Product RangeAT Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.580 (CNY14.2154) |
| 10+ | CNY11.150 (CNY12.5995) |
| 25+ | CNY10.740 (CNY12.1362) |
| 50+ | CNY10.470 (CNY11.8311) |
| 100+ | CNY10.120 (CNY11.4356) |
| 250+ | CNY9.720 (CNY10.9836) |
| 500+ | CNY9.310 (CNY10.5203) |
| 1000+ | CNY8.690 (CNY9.8197) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.58 (CNY14.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATBS-262-0305Copy
Manufacturer Standard Lead Time17 weeks
Order Code4565549
Product RangeAT Series
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialThermoplastic Body
Product RangeAT Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (15-Jan-2018)
For Use With
Amphenol AT04-3P 3 Pos Receptacle Rectangular Connector
Cable Exit Angle
90°
Product Range
AT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006048
