Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATBS-249-1205Copy
Manufacturer Standard Lead Time17 weeks
Order Code4565544
Product RangeAT Series
Your Part Number
84 In Stock
Need more?
84 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.290 (CNY22.9277) |
| 10+ | CNY18.720 (CNY21.1536) |
| 25+ | CNY17.840 (CNY20.1592) |
| 50+ | CNY17.360 (CNY19.6168) |
| 100+ | CNY16.810 (CNY18.9953) |
| 250+ | CNY15.720 (CNY17.7636) |
| 500+ | CNY14.630 (CNY16.5319) |
| 1000+ | CNY13.060 (CNY14.7578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.29 (CNY22.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATBS-249-1205Copy
Manufacturer Standard Lead Time17 weeks
Order Code4565544
Product RangeAT Series
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product RangeAT Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (15-Jan-2018)
For Use With
Amphenol AT04-12P 12 Pos Receptacle Rectangular Connector
Cable Exit Angle
180°
Product Range
AT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01821
