Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATBS-233-0305Copy
Manufacturer Standard Lead Time17 weeks
Order Code4565535
Product RangeAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.630 (CNY12.0119) |
| 10+ | CNY9.270 (CNY10.4751) |
| 25+ | CNY8.450 (CNY9.5485) |
| 50+ | CNY8.180 (CNY9.2434) |
| 100+ | CNY7.900 (CNY8.927) |
| 250+ | CNY7.700 (CNY8.701) |
| 500+ | CNY7.560 (CNY8.5428) |
| 1000+ | CNY7.290 (CNY8.2377) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.63 (CNY12.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATBS-233-0305Copy
Manufacturer Standard Lead Time17 weeks
Order Code4565535
Product RangeAT Series
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product RangeAT Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (15-Jan-2018)
For Use With
Amphenol AT04-3P 3 Pos Receptacle Rectangular Connector
Cable Exit Angle
180°
Product Range
AT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055974
