Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATBS-227-0205Copy
Manufacturer Standard Lead Time16 weeks
Order Code4565532
Product RangeAT Series
Your Part Number
241 In Stock
Need more?
241 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.990 (CNY9.0287) |
| 10+ | CNY6.390 (CNY7.2207) |
| 25+ | CNY6.000 (CNY6.780) |
| 50+ | CNY5.910 (CNY6.6783) |
| 100+ | CNY5.820 (CNY6.5766) |
| 250+ | CNY5.480 (CNY6.1924) |
| 500+ | CNY5.040 (CNY5.6952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.99 (CNY9.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATBS-227-0205Copy
Manufacturer Standard Lead Time16 weeks
Order Code4565532
Product RangeAT Series
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product RangeAT Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (15-Jan-2018)
For Use With
Amphenol AT06-2S 2 Pos Plug Rectangular Connector
Cable Exit Angle
180°
Product Range
AT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
