Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-203-12141..Copy
Order Code2361223
Product RangeA Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-203-12141..Copy
Order Code2361223
Product RangeA Series
Technical Datasheet
Product RangeA Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
For Use WithAT Series Connectors
Contact MaterialCopper Alloy
Contact PlatingNickel
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
A Series
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
AT Series Connectors
Contact Plating
Nickel
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
