Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-201-20NKITCopy
Manufacturer Standard Lead Time14 weeks
Order Code3781401
Product RangeA Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.030 (CNY111.9039) |
| 5+ | CNY92.290 (CNY104.2877) |
| 10+ | CNY85.480 (CNY96.5924) |
| 25+ | CNY83.790 (CNY94.6827) |
| 50+ | CNY82.040 (CNY92.7052) |
| 100+ | CNY77.050 (CNY87.0665) |
| 250+ | CNY71.520 (CNY80.8176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.03 (CNY111.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-201-20NKITCopy
Manufacturer Standard Lead Time14 weeks
Order Code3781401
Product RangeA Series
Technical Datasheet
Product RangeA Series
Contact Termination TypeCrimp
For Use WithAmphenol ATM Series Housings
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
A Series
For Use With
Amphenol ATM Series Housings
SVHC
No SVHC (04-Feb-2026)
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003901
