Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-201-1631.Copy
Order Code2667053
Product RangeA Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.240 (CNY11.5712) |
| 50+ | CNY9.180 (CNY10.3734) |
| 100+ | CNY8.770 (CNY9.9101) |
| 250+ | CNY8.250 (CNY9.3225) |
| 500+ | CNY7.870 (CNY8.8931) |
| 1500+ | CNY7.520 (CNY8.4976) |
Price for:Each
Minimum: 10
Multiple: 10
CNY102.40 (CNY115.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-201-1631.Copy
Order Code2667053
Product RangeA Series
Technical Datasheet
Product RangeA Series
Contact GenderSocket
Contact Termination TypeCrimp
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
Product Range
A Series
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Alternatives for AT62-201-1631.
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000622
