Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-16-0144.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3494325
Product RangeA Series
Your Part Number
3,862 In Stock
Need more?
3,862 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.400 (CNY8.362) |
| 50+ | CNY6.640 (CNY7.5032) |
| 100+ | CNY6.340 (CNY7.1642) |
| 250+ | CNY5.950 (CNY6.7235) |
| 500+ | CNY5.680 (CNY6.4184) |
| 1500+ | CNY5.430 (CNY6.1359) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY74.00 (CNY83.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-16-0144.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3494325
Product RangeA Series
Technical Datasheet
Product RangeA Series
Contact Termination TypeCrimp
For Use WithAmphenol AHD Series Circular Housing Connectors
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
A Series
For Use With
Amphenol AHD Series Circular Housing Connectors
SVHC
No SVHC (04-Feb-2026)
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
