Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-16-0822Copy
Manufacturer Standard Lead Time20 weeks
Order Code3494309
Product RangeA Series
Your Part Number
407 In Stock
Need more?
407 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.450 (CNY3.8985) |
| 100+ | CNY2.950 (CNY3.3335) |
| 500+ | CNY2.650 (CNY2.9945) |
| 1000+ | CNY2.530 (CNY2.8589) |
| 2500+ | CNY2.490 (CNY2.8137) |
| 5000+ | CNY2.440 (CNY2.7572) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY34.50 (CNY38.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-16-0822Copy
Manufacturer Standard Lead Time20 weeks
Order Code3494309
Product RangeA Series
Technical Datasheet
Product RangeA Series
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingNickel Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
A Series
Wire Size AWG Max
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Termination Type
Crimp
Contact Plating
Nickel Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000618
