Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT16-18SD-K004Copy
Manufacturer Standard Lead Time16 weeks
Order Code4078446
Product RangeAT Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.460 (CNY93.1798) |
| 10+ | CNY70.050 (CNY79.1565) |
| 25+ | CNY65.660 (CNY74.1958) |
| 100+ | CNY59.540 (CNY67.2802) |
| 250+ | CNY56.350 (CNY63.6755) |
| 500+ | CNY53.160 (CNY60.0708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.46 (CNY93.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT16-18SD-K004Copy
Manufacturer Standard Lead Time16 weeks
Order Code4078446
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
No. of Positions18Ways
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating-
Current Rating13A
Technical Specifications
Product Range
AT Series
No. of Positions
18Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
-
Gender
Plug
For Use With
Amphenol AT Series Size 16 20-14AWG Automotive Socket Contacts
IP Rating
IP67
Current Rating
13A
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022385
