Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT15-12PB-BM01Copy
Manufacturer Standard Lead Time12 weeks
Order Code3219156
Product RangeAT Series
Your Part Number
279 In Stock
Need more?
279 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.760 (CNY130.8088) |
| 5+ | CNY110.780 (CNY125.1814) |
| 10+ | CNY105.730 (CNY119.4749) |
| 25+ | CNY101.910 (CNY115.1583) |
| 50+ | CNY100.140 (CNY113.1582) |
| 100+ | CNY96.930 (CNY109.5309) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.76 (CNY130.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT15-12PB-BM01Copy
Manufacturer Standard Lead Time12 weeks
Order Code3219156
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
Automotive Connector Shell StyleStraight Receptacle
Automotive Contact TypePCB Pin
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT Series
Automotive Contact Type
PCB Pin
Contact Plating
Gold
Current Rating
13A
Automotive Connector Shell Style
Straight Receptacle
Contact Material
Copper Alloy
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
