Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT13-08PC-BM03Copy
Manufacturer Standard Lead Time20 weeks
Order Code3219109
Product RangeAT Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.950 (CNY105.0335) |
| 10+ | CNY78.960 (CNY89.2248) |
| 25+ | CNY74.020 (CNY83.6426) |
| 100+ | CNY67.130 (CNY75.8569) |
| 250+ | CNY63.530 (CNY71.7889) |
| 500+ | CNY59.920 (CNY67.7096) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.95 (CNY105.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT13-08PC-BM03Copy
Manufacturer Standard Lead Time20 weeks
Order Code3219109
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Voltage Rating250VDC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT Series
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Thermoplastic Body
Voltage Rating
250VDC
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038238
