Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT114009Copy
Manufacturer Standard Lead Time24 weeks
Order Code4078218
Product RangeDuraMate AHDM Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.760 (CNY13.2888) |
| 10+ | CNY11.150 (CNY12.5995) |
| 25+ | CNY10.880 (CNY12.2944) |
| 50+ | CNY10.820 (CNY12.2266) |
| 100+ | CNY10.750 (CNY12.1475) |
| 250+ | CNY10.680 (CNY12.0684) |
| 500+ | CNY10.610 (CNY11.9893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.76 (CNY13.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT114009Copy
Manufacturer Standard Lead Time24 weeks
Order Code4078218
Product RangeDuraMate AHDM Series
Technical Datasheet
For Use WithSIZE 4, 6 AWG Contact Connectors
Product RangeDuraMate AHDM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
SIZE 4, 6 AWG Contact Connectors
SVHC
No SVHC (04-Feb-2026)
Product Range
DuraMate AHDM Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84678900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007625
