Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-6S-REDCopy
Manufacturer Standard Lead Time11 weeks
Order Code3728391
Product RangeAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1400+ | CNY10.390 (CNY11.7407) |
Price for:Each
Minimum: 1400
Multiple: 1400
CNY14,546.00 (CNY16,436.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-6S-REDCopy
Manufacturer Standard Lead Time11 weeks
Order Code3728391
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
Connector Body MaterialThermoplastic Body
Voltage Rating-
Current Rating13A
Technical Specifications
Product Range
AT Series
For Use With
Amphenol AT Series Size 16 Automotive Socket Contacts
Voltage Rating
-
Gender
Plug
Connector Body Material
Thermoplastic Body
Current Rating
13A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009317
