Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-6S-GRNCopy
Order Code3728387
Product RangeAT Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.370 (CNY20.7581) |
| 10+ | CNY15.590 (CNY17.6167) |
| 100+ | CNY13.250 (CNY14.9725) |
| 250+ | CNY12.420 (CNY14.0346) |
| 500+ | CNY11.990 (CNY13.5487) |
| 1000+ | CNY11.550 (CNY13.0515) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.37 (CNY20.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-6S-GRNCopy
Order Code3728387
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
Connector Body MaterialThermoplastic Body
IP RatingIP67, IP68, IP69K
Voltage Rating-
Technical Specifications
Product Range
AT Series
Connector Body Material
Thermoplastic Body
Voltage Rating
-
Gender
Plug
IP Rating
IP67, IP68, IP69K
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009385
