Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-4S-YELCopy
Order Code3728384
Product RangeAT Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.470 (CNY17.4811) |
| 10+ | CNY13.130 (CNY14.8369) |
| 100+ | CNY11.160 (CNY12.6108) |
| 500+ | CNY10.470 (CNY11.8311) |
| 1000+ | CNY9.560 (CNY10.8028) |
| 2500+ | CNY9.100 (CNY10.283) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.47 (CNY17.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-4S-YELCopy
Order Code3728384
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
For Use WithAmphenol AT Series Size 16 Automotive Socket Contacts
IP RatingIP67, IP68, IP69K
Voltage Rating-
Current Rating13A
Technical Specifications
Product Range
AT Series
IP Rating
IP67, IP68, IP69K
Current Rating
13A
For Use With
Amphenol AT Series Size 16 Automotive Socket Contacts
Voltage Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007829
