Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-3S-SR02GRYCopy
Order Code3817764
Your Part Number
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.220 (CNY22.8486) |
| 10+ | CNY17.150 (CNY19.3795) |
| 100+ | CNY14.580 (CNY16.4754) |
| 250+ | CNY13.660 (CNY15.4358) |
| 500+ | CNY13.020 (CNY14.7126) |
| 1000+ | CNY12.390 (CNY14.0007) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.22 (CNY22.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-3S-SR02GRYCopy
Order Code3817764
Technical Datasheet
For Use WithAmphenol AT Series Size 16 Automotive Socket Contacts
Connector Body MaterialThermoplastic Body
Current Rating13A
Technical Specifications
Gender
Plug
Connector Body Material
Thermoplastic Body
For Use With
Amphenol AT Series Size 16 Automotive Socket Contacts
Current Rating
13A
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008226
